6622.1001 | Mentor

Digital adjustment knob, 6 mm, 10, Plastic

Order No.: 20H778
EAN: 4099889343663
MPN:
6622.1001
66221001
Series: 6622
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
15.3748 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
15.3748 €

Digital dial, type Mentor 6622.1001

10 turns, with locking mechanism and bushing for 6.0 mm shafts.

Display: 000 to 999, white on black

Readability: 1/500 of a turn

Material: thermoplastic, black

Shaft length over mounting plate min./max.: 13/20 mm

Outer diameter: 30.4 mm

Technical specifications
Locking Locking brake
Version digital
diameter 22.7 mm
Colour black
For shaft diameter 6 mm
Height 33 mm
Material thermoplastic
max. number of revolutions 10
Logistics
Country of origin TN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
For shaft diameter
Material
diameter
Version
Height
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
For shaft diameter
Material
diameter
Version
Height
Colour
Digital adjustment knob, 6.35 mm, 10, Plastic
Order No.:
 20H780
Manufacturer:
 Mentor
Manufacturer SKU:
 6622.1000
Available: 32 pcs. Leadtime: 1 Week **
Total Price: 16.30 € *
1 pcs.
16.3030 €
5 pcs.
15.3272 €
15 pcs.
14.7322 €
50 pcs.
14.0896 €
6.35 mm
thermoplastic
22.7 mm
digital
33 mm
black
Digital adjustment knob, 6 mm, 10, Plastic
Order No.:
 20H778
Manufacturer:
 Mentor
Manufacturer SKU:
 6622.1001
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.37 € *
5 pcs.
15.3748 €
6 mm
thermoplastic
22.7 mm
digital
33 mm
black