Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

HMO1002 oscilloscope, 50 MHz, 2, 1 GSa/s

  • Bandwidth: 50 MHz
  • Channels: 2
  • Abtastrate: 1 GSa/s

Order No. 20 K 8836

Manufacturer name

Rohde & Schwarz

Series

HMO

Manufacturer No.

3593.1764.02
HMO1002

This product is no longer available.

Technical features

50 MHz
2
1 GSa/s

Manufacturer information

Manufacturer name Rohde & Schwarz
Series HMO
Manufacturer number 3593.1764.02
HMO1002
GTIN 4250138103326
Country of origin Czech Republic
Customs tariff number 90302000
The above illustration may deviate

 R&S®HMO1002, R&S®HMO1202

Two-channel digital oscilloscopes
50 MHz to 300 MHz bandwidth
 
High sensitivity, multifunctionality and a great price – that is what makes the R&S®HMO1002 and R&S®HMO1202 digital oscilloscopes so special. From embedded developers to service technicians to educators – the wide range of functions address a broad group of users. State-of-the-art, high- performance technology in a fanless design meets the high requirements of today's customers. The R&S®HMO series of digital oscilloscopes includes a wide range of upgrade options, providing true investment protection for the future.
 
The R&S®HMO1002 and R&S®HMO1202 digital oscilloscopes from the Rohde & Schwarz test and measurement product range feature a high waveform update rate and high vertical sensitivity, and are available with bandwidths from 50 MHz to 300 MHz. Depending on the specific model, the oscilloscope offers a maximum memory depth of 2 Msample and a sampling rate of 2 Gsample/s. Like all R&S®HMO oscilloscopes, the R&S®HMO1002 and R&S®HMO1202 include the mixed signal functionality as standard. The separately available R&S®HO3508 logic probe can be used with all R&S®HMO oscilloscopes.
For the analysis of communications between embedded systems, hardwarebased signal triggering and decoding for all common protocols (I2C, SPI, UART, CAN and LIN) is included. This option can be activated with an upgrade voucher at any time, even after sale.
The integrated pattern generator for generating protocol messages at up to 50 Mbit/s is ideal for embedded users. In addition to using predefined messages for supported serial protocols, developers can program their own signal patterns. The integrated, three-digit digital voltmeter is especially useful for service technicians. It enables the R&S®HMO1002 and R&S®HMO1202 to simultaneously perform voltage measurements on both analog channels with two values each.
A function generator for different types of signals with frequencies up to 50 kHz is useful in educational settings. Trainees and students can use these basic signals to learn a broad range of measurements. Convenience functions can be switched off in education mode.
Thanks to the powerful FFT over 128 000 test points and analysis functions in the frequency domain, the R&S®HMO1002 and R&S®HMO1202 keep pace with significantly larger oscilloscopes. The time domain signal, measurement window, FFT analysis range and measurement result are displayed on a single screen, which makes it easier to measure the spectra.
The R&S®HMO1002 and the R&S®HMO1202 offer time domain, logic, protocol and frequency analysis in a single instrument and belong to the Rohde & Schwarz scope-of-the-art family of oscilloscopes.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2014)
Other versions
Related products