1019230 | SICK
Diffuse mode sensor, NPN or PNP, 10-30 VDC, M12-connector, IP67, 1019230
Retroreflective photoelectric sensors with background suppression, type Sick WT34.
Rugged device with precise background suppression adjustment; Supply voltage: 10 to 30 VDC. Sensing range: 100 to 2500 mm, adjustable. Light emitter: LED. Light type: infrared. Light spot diameter: approx. 80 mm at a distance of 2500 mm. Switching outputs: PNP or NPN. Operating current: max. 100 mA. Response time: max. 500 µs. Switching rate: max. 1000/s. Connection type: M12 connector, 4-pole. Housing material: ABS. VDE protection class: II. Degree of protection: IP 67. Ambient temperature (operation): –40 to +60 °C. Corresponding brackets are available on separate order.
Type: WL34-B420, retro reflective photoelectric sensor
Connection | M12-connector | |
Activation time | 10 ms | |
Version | diffuse mode sensor | |
Output | NPN or PNP | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 50 mA |
Country of origin | DE |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |