PD112CNB25BPM1 | Carlo Gavazzi

Diffuse mode sensor, 2.5 m, NPN or PNP, 10-30 VDC, connector, IP67, PD112CNB25BPM1

Order No.: 24G157
EAN: 5709870379418
MPN:
PD112CNB25BPM1
Series: PD 11
Carlo Gavazzi
default L
Image may differ
Unit Price (€ / pc.)
196.1953 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
196.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
196.1953 €

Diffuse-reflective sensors, type Gavazzi PD 112 CNB.

With background suppression, polarity reversal/short-circuit/surge protection; Detection range: 50 to 2500 mm. Switching output: NPN and PNP. Operating voltage: 10 to 30 VDC. Output current: max. 200 mA. Voltage drop: 2.5 VDC. ON delay: max. 50 ms. Light source: LED, 850 nm, modulated infrared light. Degree of protection: IP 67. Housing: PC. Certifications: cULus, CE. Operating temperatures: –25 to +55 °C. Housing dimensions: W 25, H 117.5, D 45 mm.

Technical attributes (type, connection): PD 112 CNB 25 BPM1, plug

Technical specifications
Connection connector
Activation time 1 ms
Version diffuse mode sensor
Output NPN or PNP
Detecting distance 2.5 m
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Voltage 10-30 VDC
Logistics
Country of origin LT
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Activation time
Version
Detecting distance
Voltage
Output
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Activation time
Version
Detecting distance
Voltage
Output
Degree of protection (IP)