PA18CRD08PASA | Carlo Gavazzi

Diffuse mode sensor, 0.8 m, PNP, 10-30 VDC, cable connection, IP67, PA18CRD08PASA

Order No.: 24G149
EAN: 5709870382128
MPN:
PA18CRD08PASA
Series: PA 18
Carlo Gavazzi
default L
Image may differ
Unit Price (€ / pc.)
85.3468 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.3468 €

Diffuse-reflective sensors, type Gavazzi PA 18 CRD 08 PASA.

With polarity reversal/ short-circuit/ surge protection. LED function indication; Sensing range: 800 mm. Output: PNP. Operating voltage: 10 to 30 VDC. Voltage drop: 2.0 VDC. No-load current: max. 20 mA at 24 VDC. Output current: max. 100 mA. Insulation voltage: 500 VAC. ON delay: max. 300 ms. Termination: 2.0 m cable. 4 x 0.25 mm². Light source: LED 625 nm, modulated infrared light. Degree of protection: IP 67. Housing: ABS. Certifications: cULus, CE. Operating temperatures: –25 to +60 °C. Housing dimensions: M18 x 49.6 mm.

Type: PA 18 CRD 08 PASA, diffuse-reflective sensor

Technical specifications
Connection cable connection
Activation time 1 ms
Version diffuse mode sensor
Output PNP
Detecting distance 0.8 m
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Voltage 10-30 VDC
Logistics
Country of origin LT
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes