PA18CLD01TO | Carlo Gavazzi
Diffuse mode sensor, 0.1 m, 20-250 VDC, cable connection, IP67, PA18CLD01TO
Diffuse-reflective sensors, type Gavazzi PA18CLD01TO.
Light mode (NO), function indication and protection against voltage transients; Detection range: 100 mm. Output: Thyristor 500 mA. Operating voltage: 20 to 250 VAC/45 to 65 Hz. Rated breaking capacity continuous/short-term: max. 500 mA/3.0 A max. 20 ms. Power consumption: 10 mA. Voltage drop: typically 7.0 VAC. Insulation voltage: 1600 VAC. ON delay: typically 100 ms. Termination: 2.0 m cable. 2 x 0.5 mm². Light source: LED 880 nm, modulated infrared light. Degree of protection: IP 67. Housing: PBTP. Certifications: UL, CSA, CE. Operating temperatures: –20 to +60 °C. Housing dimensions: M18 x 71.5 mm.
Type: PA18CLD01TO, diffuse-reflective sensor
Connection | cable connection | |
Activation time | 20 ms | |
Version | diffuse mode sensor | |
Detecting distance | 0.1 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 20-250 VDC |
Country of origin | LT |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |