EX14APN | Panasonic

Diffuse mode sensor, 0.025 m, PNP, 12-24 VDC, cable connection, IP67, EX14APN

Order No.: 28G1231
EAN: 4099889430790
MPN:
EX14APN
EX14APN
Series: EX-10
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
119.2737 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.27 € *
Price list
Quantity
Price per unit*
1 pcs.
119.2737 €
2 pcs.
110.9318 €
5 pcs.
104.2678 €
10 pcs.
96.9731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse mode sensor, 25mm, PNP, Kabel
Technical specifications
Connection cable connection
Activation time 0.5 ms
Version diffuse mode sensor
Output PNP
Detecting distance 0.025 m
Switching logic light ON
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 50 mA
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output
Version
Power supply
Detecting distance
Connection
Voltage
Activation time
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output
Version
Power supply
Detecting distance
Connection
Voltage
Activation time
Degree of protection (IP)