343.171.021 | Marquardt
Seal, (L x W) 49.8 x 24.9 mm, black, for mounting frame, 343.171.021
Order No.: 11G2995
EAN: 4099889322835
MPN:
343.171.021
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Technical specifications
Width | 24.9 mm | |
Colour | black | |
Suitable for | mounting frame | |
Length | 49.8 mm | |
Accessory Type | seal |
Download
Logistics
Country of origin | TN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |