50.002 | Kendrion Kuhnke
Sea for pneumatic fittings
Order No.: 63G904
EAN: 4099891493172
MPN:
50.002
Unit Price (€ / pc.)
0.6188 € *
Available: 8,158 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
100 pcs.
0.5236 €
500 pcs.
0.4760 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
for banjo couplings.
Thickness (s): 1.5 mm (0.8 mm M 5, 0.5 mm OD).
Technical specifications
Suitable for | pneumatic fittings | |
Thread size | G1/4 | |
Accessory Type | seal |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |