N36116005 | APEM
Sealing cap, (W x H) 17 x 22.85 mm, black, for toggle switch, N36116005
Unit Price (€ / pc.)
3.2368 € *
Available: 294 pcs.
Next delivery: 100 pcs. on 2024-06-20
Leadtime: 6 Weeks **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.8322 €
100 pcs.
2.4990 €
250 pcs.
2.4038 €
1000 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding set of sealing cap, U851/U21
type: U851/U21
For sealing front panels. The kit consists of one sealing cap (U 851) and 1 washer (U 21) for M12 thread.
Technical specifications
Width | 17 mm | |
Colour | black | |
Suitable for | toggle switch | |
Height | 22.85 mm | |
Accessory Type | sealing cap |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |