940F 104 200 | Meisinger
Diamond grinder, Ø 20 mm, shaft Ø 2.35 mm, shaft length 44 mm, disc, diamond, 940F 104 200
Unit Price (€ / pc.)
27.7865 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
27.79 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7865 €
5 pcs.
26.1205 €
15 pcs.
25.1209 €
50 pcs.
24.0142 €
150 pcs.
23.0027 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diamond disk circular saws, type Meisinger 940F.
With 2.35 mm shaft, shaft length 44; Version: super flexible, 0.2 mm thick
Type: 940F200, D 20 mm
Technical specifications
Version | diamond disc | |
diameter | 20 mm | |
Head shape | disc | |
Grit | fine | |
Shaft Diameter | 2.35 mm | |
Shaft length | 44 mm | |
Abrasive Material | diamond |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |