538.62 | Mentor

Rotary knob, 6 mm, aluminum, black/silver, Ø 18 mm, H 20 mm, 538.62

Order No.: 20H802
EAN: 4099889343731
MPN:
538.62
53862
Series: 538
Mentor
default L
Image may differ
Unit Price (€ / pc.)
18.4331 € *
Available: 42 pcs.
Leadtime: 2 Weeks **
Total Price:
18.43 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4331 €
5 pcs.
18.0166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum knob with setscrew lock, type Mentor 538.62

For reliable retention of adjustment values. The component shaft can be driven by means of friction coupling when the knob is pressed and moves freely without locking torque if not pressed. For 6.0 mm shafts, without indicator dial.

Knob: dull anodized aluminum, with black plastic cap

Indicator dial: translucent thermoplastic, with black index. For 6.0 mm shafts, without indicator dial

Technical specifications
Version Fixing knob
Type of mounting screw mounting
diameter 18 mm
Colour black/silver
For shaft diameter 6 mm
Height 20 mm
Marking No
Material aluminum
Logistics
Country of origin PL
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
diameter
Marking
Type of mounting
Version
Height
Colour
For shaft diameter
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
diameter
Marking
Type of mounting
Version
Height
Colour
For shaft diameter