701106 | Helios-Preisser

Dial gage 0701 106, 10 mm, die-cast housing

Order No.: 07L2476
EAN: 4099891468323
MPN:
701106
Helios-Preisser
default L
Image may differ
Unit Price (€ / pc.)
53.6690 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
53.67 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6690 €
5 pcs.
48.3021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dial gages, type Helios-Preisser 0701.

With impact protection; Tolerance: to DIN 878. Measuring range: 10 mm. Vernier: 0.01 mm. Pointer rotation: 1. Outer ring: 58 mm. Clamping shaft: 8.0 mm.

Type: 0701 106, die-cast housing

Technical specifications
Version dial gage
Material plastic
measurement range 10 mm
Logistics
Country of origin CN
Customs tariff number 90178090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Material
Version
measurement range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
measurement range
Dial gage 0701 111, 10 mm, metal housing
Order No.:
 07L2478
Manufacturer:
 Helios-Preisser
Manufacturer SKU:
 701111
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 63.43 € *
1 pcs.
63.4270 €
5 pcs.
57.4532 €
metal
dial gage
10 mm
Dial gage 0701 106, 10 mm, die-cast housing
Order No.:
 07L2476
Manufacturer:
 Helios-Preisser
Manufacturer SKU:
 701106
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 53.67 € *
1 pcs.
53.6690 €
5 pcs.
48.3021 €
plastic
dial gage
10 mm