66001 00100 | GMW
Device tester
Order No.: 24K2491
EAN: 4099891472894
MPN:
66001 00100
TG omni 1 Option RCD 30 mA
Unit Price (€ / pc.)
2,456.16 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Device tester, 66001 00100, GMW
Operation and functions
- Data transmission tablet device tester via Bluetooth
- Reading barcode/QR code directly via the tablet camera app
- Photos of the test specimen can be implemented directly in the test reports
Technical specifications
Version | device tester | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |