66001 01000 | GMW

Device tester

Order No.: 24K2490
EAN: 4099891472887
MPN:
66001 01000
TG omni 1 Option ARC
GMW
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
2,914.7146 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,914.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,914.7146 €

Device tester, 66001 01000, GMW

Operation and functions

  • Data transmission tablet device tester via Bluetooth
  • Reading barcode/QR code directly from the tablet camera app
  • Photos of the test object can be implemented directly in the test protocols
Technical specifications
Version device tester
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Degree of protection (IP)
Version
Measurement Standard
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Degree of protection (IP)
Version
Measurement Standard
Device tester
Order No.:
 24K2491
Manufacturer:
 GMW
Manufacturer SKU:
 66001 00100
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,456.16 € *
1 pcs.
2,456.16 €
IP20
device tester
VDE 0701/0702
Device tester
Order No.:
 24K2480
Manufacturer:
 GMW
Manufacturer SKU:
 66001 00000
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,003.88 € *
1 pcs.
2,003.8767 €
IP20
device tester
VDE 0701/0702
Device tester
Order No.:
 24K2493
Manufacturer:
 GMW
Manufacturer SKU:
 66001 00010
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,751.39 € *
1 pcs.
2,751.3871 €
IP20
device tester
VDE 0701/0702
Device tester
Order No.:
 24K2492
Manufacturer:
 GMW
Manufacturer SKU:
 66001 00200
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,908.44 € *
1 pcs.
2,908.4433 €
IP20
device tester
VDE 0701/0702
Device tester
Order No.:
 24K2490
Manufacturer:
 GMW
Manufacturer SKU:
 66001 01000
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,914.71 € *
1 pcs.
2,914.7146 €
IP20
device tester
VDE 0701/0702
Device tester
Order No.:
 24K2489
Manufacturer:
 GMW
Manufacturer SKU:
 66001 10000
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,273.98 € *
1 pcs.
2,273.9829 €
IP40
device tester
VDE 0701/0702