4006 V01 1 LTR | PCB Production Equipment
Developer concentrate Seno 4006
Order No.: 13L2500
EAN: 4099891434823
MPN:
4006 V01 1 LTR
Unit Price (€ / pc.)
16.3625 € *
Available: 7 pcs.
Leadtime: 3 Weeks **
Total Price:
16.36 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3625 €
10 pcs.
14.4109 €
50 pcs.
13.4232 €
150 pcs.
12.8282 €
500 pcs.
12.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Developer concentrate for positive resist, type Seno 4006
For demanding applications. Highly efficient. Ideally used in developer cuvettes and developer machines. The amount of concentrate may vary slightly, depending on the substrate.
Solution: 1 part of developer concentrate and 9 parts of water
Quantity: 1.0 liter
Technical specifications
Version | developer concetrate | |
Contents | 1 l |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38249950 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|