DSX 80 + WDH 30 | Weller

Desoldering iron DSX Series, Weller DSX 80 + WDH 30, 80 W, 24 V

Order No.: 09L5790
EAN: 4003019417803
MPN:
DSX 80 + WDH 30
T0051318399N
Series: DSX
Weller
default L
Image may differ
Unit Price (€ / pc.)
415.31 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
415.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
415.31 €

Desoldering tools, Weller DSX 80

can also be connected to desoldering and repair stations. With electronic temperature control, range from +50°C to +450 °C. Power output 80 W/24 V. Micro finger switch for activating the quick-action vacuum pump. The unit is antistatic. Instead of the thread, the X series features an eccentric quick-action replacement system. A short turn by 90° is all that is needed for easy, quick replacement of the vacuum nozzles. The conical coupling between the heating element and vacuum nozzle ensures optimal heat transfer.

Type: T0051318399, desoldering tool DSX 80 with rack AK 20, 80 W/24 V

Technical specifications
Version Desoldering iron kit
Input voltage 24 V
Power 80 W
Soldering tip series DX
max. operating temperature 454 °C
min. operating temperature 93 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 09L5807

Manufacturer SKU:

 DX 116

 

Available: 0 pcs. Next delivery: 10 pcs. on 2024-04-25 Leadtime: 2 Weeks **
12.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €

Order No.:

 09L5803

Manufacturer SKU:

 DX 113

 

Available: 0 pcs. Next delivery: 10 pcs. on 2024-04-25 Leadtime: 2 Weeks **
12.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
Variations
Version
Soldering tip series
min. operating temperature
Suitable for
max. operating temperature
Power
Input voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Soldering tip series
min. operating temperature
Suitable for
max. operating temperature
Power
Input voltage
Desoldering iron DSX Series, Weller DSX 80, 80 W, 24 V
Order No.:
 09L6157
Manufacturer:
 Weller
Manufacturer SKU:
 DSX 80
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 1 pcs. on 2024-04-25
Total Price: 320.11 € *
1 pcs.
320.110 €
3 pcs.
304.164 €
Desoldering iron
DX
93 °C
WD, WR series
454 °C
80 W
24 V