C-191 612B 4,5 | BJZ

Desktop mat, 612 B 04.5, 2.0 x 4.5 mm, beige

Order No.: 19L1020
EAN: 4099891437480
MPN:
C-191 612B 4,5
BJZ
default L
Image may differ
Unit Price (€ / pc.)
73.6848 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
73.68 € *
Price list
Quantity
Price per unit*
1 pcs.
73.6848 €
5 pcs.
69.2699 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive desktop mats, type BJZ C-184/C-191.

High-grade and two-layer ESD desktop mat, certified by the professional trade association for mechanical and electrical engineering according to DIN EN 100015, VDE 0100 and MBL 8. The finishing layer is made of a material that is widely resistant to solder irons that, for example, does not blacken silver contacts even when exposed over a longer period to this heat. The low impedance of the implemented undercut (max. 10exp4 ohm) ensures a stable leakage resistance; Material: Alfaplan S. Leakage resistance: 10^7 ohm to 10^8 ohm. Snap-on terminals: 2.0 x 4.5 mm or 2.0 x 10.3 mm, depending on the type.

Size 600 x 1200 mm, type C-191.

Technical attributes (type, snap-on terminal, color): 612 B 04.5, 2.0 x 4.5 mm, beige

Technical specifications
Width 600 mm
Colour beige
Length 1200 mm
Logistics
Country of origin IT
Customs tariff number 40082190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Colour
Width
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Colour
Width
Desktop mat, 110 H 10.3, 2.0 x 10.3 mm, light-blue
Order No.:
 19L1014
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 110H 10,3
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 59.27 € *
1 pcs.
59.2739 €
5 pcs.
55.7277 €
15 pcs.
53.5976 €
50 pcs.
51.2295 €
150 pcs.
49.0875 €
900 mm
light blue
600 mm
Desktop mat, 612 B 10.3, 2.0 x 10.3 mm, beige
Order No.:
 19L1028
Manufacturer:
 BJZ
Manufacturer SKU:
 C-191 612B 10,3
Available: 1 pcs. Leadtime: 3 Weeks **
Total Price: 70.54 € *
1 pcs.
70.5432 €
5 pcs.
66.3068 €
15 pcs.
63.7602 €
50 pcs.
60.9637 €
1200 mm
beige
600 mm
Desktop mat, 110 P 04.5, 2.0 x 4.5 mm, platinum-gray
Order No.:
 19L1002
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 110P 4,5
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 54.91 € *
1 pcs.
54.9066 €
5 pcs.
51.6103 €
15 pcs.
49.6349 €
900 mm
gray
600 mm
Desktop mat, 612 P 10.3, 2.0 x 10.3 mm, platinum-gray
Order No.:
 19L1030
Manufacturer:
 BJZ
Manufacturer SKU:
 C-191 612P 10,3
Available: 18 pcs. Leadtime: 3 Weeks **
Total Price: 75.27 € *
1 pcs.
75.2675 €
5 pcs.
70.7574 €
15 pcs.
68.0323 €
50 pcs.
65.0216 €
150 pcs.
62.3203 €
1200 mm
gray
600 mm
Desktop mat, 110 P 10.3, 2.0 x 10.3 mm, platinum-gray
Order No.:
 19L1010
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 110P 10,3
Available: 5 pcs. Leadtime: 3 Weeks **
Total Price: 54.91 € *
1 pcs.
54.9066 €
5 pcs.
51.6103 €
15 pcs.
49.6349 €
900 mm
gray
600 mm
Desktop mat, 612 H 10.3, 2.0 x 10.3 mm, light-blue
Order No.:
 19L1034
Manufacturer:
 BJZ
Manufacturer SKU:
 C-191 612H 10,3
Available: 1 pcs. Leadtime: 3 Weeks **
Total Price: 73.68 € *
1 pcs.
73.6848 €
5 pcs.
69.2699 €
15 pcs.
66.6043 €
50 pcs.
63.6650 €
1200 mm
light blue
600 mm
Desktop mat, 612 P 04.5, 2.0 x 4.5 mm, platinum-gray
Order No.:
 19L1022
Manufacturer:
 BJZ
Manufacturer SKU:
 C-191 612P 4,5
Available: 1 pcs. Leadtime: 3 Weeks **
Total Price: 71.02 € *
1 pcs.
71.0192 €
5 pcs.
66.7590 €
15 pcs.
64.2005 €
50 pcs.
61.3564 €
1200 mm
gray
600 mm
Desktop mat, 110 B 04.5, 2.0 x 4.5 mm, beige
Order No.:
 19L1000
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 110B 4,5
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 41.95 € *
1 pcs.
41.9475 €
900 mm
beige
600 mm
Desktop mat, 110 B 10.3, 2.0 x 10.3 mm, beige
Order No.:
 19L1008
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 110B 10,3
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 54.91 € *
1 pcs.
54.9066 €
5 pcs.
51.6103 €
900 mm
beige
600 mm
Desktop mat, 110 H 04.5, 2.0 x 4.5 mm, light-blue
Order No.:
 19L1006
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 110H 4,5
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 54.91 € *
1 pcs.
54.9066 €
5 pcs.
51.6103 €
900 mm
light blue
600 mm
Desktop mat, 612 B 04.5, 2.0 x 4.5 mm, beige
Order No.:
 19L1020
Manufacturer:
 BJZ
Manufacturer SKU:
 C-191 612B 4,5
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 73.68 € *
1 pcs.
73.6848 €
5 pcs.
69.2699 €
1200 mm
beige
600 mm
Desktop mat, 612 H 04.5, 2.0 x 4.5 mm, light-blue
Order No.:
 19L1026
Manufacturer:
 BJZ
Manufacturer SKU:
 C-191 612H 4,5
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 70.54 € *
1 pcs.
70.5432 €
5 pcs.
66.3068 €
1200 mm
blue
600 mm