STRATOS B 405 | Deko
Desktop fan, B 405, 50 W, white, Fan Ø 39cm
Discontinued
Unit Price (€ / pc.)
40.3410 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3410 €
5 pcs.
37.9253 €
15 pcs.
36.4616 €
50 pcs.
34.8551 €
150 pcs.
33.4033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desktop fan Stratos B 405
- With metal protective basket
- Oscillating (switched off)
- Tilt angle adjustable
Power: 50 W
Impeller: 39 cm
Operating voltage: 230 VAC
Speed stages: 3
Technical specifications
diameter | 390 mm | |
Speed steps | 3 | |
Power | 50 W | |
Rated voltage (AC) | 230 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |