STRATOS B 305 | Deko
Desktop fan, B 305, 40 W, white, Fan Ø 29cm
Discontinued
Unit Price (€ / pc.)
36.7710 € *
Available: 36 pcs.
Leadtime: On Request **
Total Price:
36.77 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7710 €
5 pcs.
34.5576 €
15 pcs.
33.2367 €
50 pcs.
31.7611 €
150 pcs.
30.4402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desktop fan Stratos B 305
- With metal protective basket
- Oscillating (switched off)
- Tilt angle adjustable
Power: 40 W
Impeller: 29 cm
Operating voltage: 230 VAC
Speed stages: 3
Technical specifications
diameter | 290 mm | |
Speed steps | 3 | |
Power | 40 W | |
Rated voltage (AC) | 230 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |