SENO 3207 V 201 | PCB Production Equipment

Fine-etching crystal Seno 3207, 1.1 kg bag

Order No.: 13L278
EAN: 4099891434892
MPN:
SENO 3207 V 201
default L
Image may differ
Unit Price (€ / pck.)
25.3946 € *
Available: 9 pck.
Leadtime: 3 Weeks **
Total Price:
25.39 € *
Price list
Quantity
Price per unit*
1 pck.
25.3946 €
5 pck.
23.8595 €
15 pck.
22.9551 €
50 pck.
21.9317 €
150 pck.
21.0273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fine-etching crystal, SENO 3207

Modern, versatile and clean etching agent with especially even action for high contrast, low under-etching and unproblematic neutralization. Contrary to ammonium persulfate, this extraordinarily fine powder dissolves perfectly in water and does not crystallize even at 0 °C. Slightly aggressive. Splashes and spills can be rinsed off easily with water. This fine-etching crystal is an ideal alternative to iron-III chloride. Etching machines with a high throughput rate should be equipped with a cooling system. This agent is intended for technical use only. It must be appropriately used, stored and disposed of. Work material regulations should be observed. Free of ammonium. Can be used many times over for all conventional processes.

Operating temperatures: 30 to 40 °C, does not crystallize

The etching speed (depends on the technique, temperature and copper content of the solution) is 30 to 8.0 my/min with an average copper transfer of 30 to 40 g/l. The optimal concentration is 200 to 240 g/l

Quantity: 1.1 kg bag

Technical specifications
Version fine-etching crystal
Contents 1.1 kg
Logistics
Country of origin DE
Customs tariff number 28331900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H272 May intensify fire; oxidizer
  • H302 Harmful if swallowed
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H334 May cause allergy or asthma symptoms or breathing difficulties if inhaled
  • H335 May cause respiratory irritation

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P220 Keep away from clothing and other combustible materials.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P284 [In case of inadequate ventilation] wear respiratory protection.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P342+P311 If experiencing respiratory symptoms: Call a POISON CENTER/doctor/...
Variations
Contents
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Version
Fine-etching crystal Seno 3207, 220 g bag
Order No.:
 13L277
Manufacturer SKU:
 SENO 3207 SB
Available: 5 pck. Leadtime: 3 Weeks **
Total Price: 7.18 € *
1 pck.
7.1757 €
10 pck.
6.3070 €
100 pck.
5.5454 €
250 pck.
5.3193 €
1000 pck.
4.9742 €
220 g
fine-etching crystal
Fine-etching crystal Seno 3207, 1.1 kg bag
Order No.:
 13L278
Manufacturer SKU:
 SENO 3207 V 201
Available: 9 pck. Leadtime: 3 Weeks **
Total Price: 25.39 € *
1 pck.
25.3946 €
5 pck.
23.8595 €
15 pck.
22.9551 €
50 pck.
21.9317 €
150 pck.
21.0273 €
1.1 kg
fine-etching crystal