Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Decoder, 3 V, 18 V, PDIP16

  • min. supply voltage: 3 V
  • max. supply voltage: 18 V
  • Design: THT

Order No. 60 S 7800

Manufacturer name

Texas Instruments

Series

4000

Manufacturer No.

CD4511BE

piece
Total

€ 0.54
There are 414 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.5355 € 0.4165 € 0.357
product.detail.add.UNDEFINED

Technical features

3 V
18 V
THT
-55 °C
125 °C
CMOS logic chips
1
4

Manufacturer information

Manufacturer name Texas Instruments
Series 4000
Manufacturer number CD4511BE
Country of origin Malaysia
Customs tariff number 85423390
The above illustration may deviate

Logic chips, CMOS 4000 family CD.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products