Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Decoder, 3 V, 15 V, PDIP16

  • min. supply voltage: 3 V
  • max. supply voltage: 15 V
  • Design: THT

Order No. 61 S 5450

Manufacturer name

NXP

Series

4000

Manufacturer No.

HEF4555BP

This product is no longer available.

scale from 1 from 10 from 100
Price* per piece € 1.7374 € 1.3209 € 1.1543
product.detail.add.UNDEFINED

Technical features

3 V
15 V
THT
-40 °C
85 °C
CMOS logic chips

Manufacturer information

Manufacturer name NXP
Series 4000
Manufacturer number HEF4555BP
Country of origin Thailand
Customs tariff number 85423390
The above illustration may deviate

Logic chips, CMOS 4000 family, HEF../HCF.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products