Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

DCC6E Q 3.0x3.0 filter, 3 mm, 3 mm

  • Length: 3 mm
  • Width: 3 mm
Order No. 45 D 6153
Manufacturer name TDK
Series B39911
Manufacturer No. B39911B3943H110
2,2UF 10% 305V MKT X2
piece
Total

€ 9,210.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 9000 from 27000
Price* per piece € 1.0234 € 0.7973
product.detail.add.UNDEFINED

Technical features

3 mm
3 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B39911
Manufacturer number B39911B3943H110
2,2UF 10% 305V MKT X2
Country of origin China
Customs tariff number 85416000
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)