Power supply plugs with anti-kink guard, type Lumberg 1633 02/1634 02.
2-pole, with solder eyelets;
Housing: plastic.
Color: black.
Rated voltage: 12 VDC. Current rating: 4.0 A. Test voltage: 500 V/60 s. Operating temperatures: - 20 °C to +70 °C.
Technical attributes (type, inner diameter, outer diameter): 1633 02, 2.1 mm, 5.5 mm
Connection | solder connection | |
Version | plug | |
Outer diameter | 5.5 mm | |
Colour | black | |
Inner diameter | 2.1 mm | |
Cable diameter | 4 mm | |
Assembly | cable assembly | |
Rated voltage | 12 V | |
Rated current | 3 A | |
Shaft length | 9.5 mm | |
Latching switching function | No | |
With bend protection | Yes |
Country of origin | JP |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
40F1323
Manufacturer SKU:
NEB/J 21
Order No.:
41P1793
Manufacturer SKU:
1614 23
Order No.:
40F1325
Manufacturer SKU:
NEB/J 21 C
Order No.:
41P1791
Manufacturer SKU:
1610 06
Order No.:
40F1327
Manufacturer SKU:
NEB/J 21 R
Order No.:
40F1329
Manufacturer SKU:
1610 02
Order No.:
40F100
Manufacturer SKU:
NEK/J 210
Order No.:
41P1314
Manufacturer SKU:
1613 14 VP3
Order No.:
41P1320
Manufacturer SKU:
1614 09
Order No.:
41P1324
Manufacturer SKU:
1614 19
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available