Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

DC motor, 18 V, 0.45 W, 0.45 mN·m

  • Rated voltage (DC): 18 V
  • Nominal power: 0.45 W
  • Torque, continuous operation: 0.45 mN·m

Order No. 90 B 8108

Manufacturer name

Faulhaber

Manufacturer No.

1616 E 018 S
1616.09900

piece
Total

€ 47.12
There are 5 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 47.124 € 39.508 € 33.796
product.detail.add.UNDEFINED

Technical features

18 V
0.45 W
0.45 mN·m
15800 1/min
12000 1/min
65 °C
-30 °C
12 g
52 mA

Manufacturer information

Manufacturer name Faulhaber
Manufacturer number 1616 E 018 S
1616.09900
Country of origin Germany
Customs tariff number 85011099
The above illustration may deviate

DC motors, type Faulhaber Serie 1616 E.

Miniature version; Recommended speed: up to 12000 rpm. Recommended max. torque: 0.45 mN/m. Max. recommended output power: 0.45 W. Operating temperatures: –30 to +65 °C. Shaft bearings: sintered bearings. Weight: 12 g.

 

Technical attributes (type, rated voltage, thermally permitted continuous current, max. output power, no-load speed): 018S, 18 V, 52 mA, 0.35 W, 15800 rpm

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Other versions