1512U012SR 324:1 | Faulhaber

DC gear motor, 12 V (DC), 0.22 W, 116 mA, 324:1, 3 Ncm, 12900 1/min, 1512U012SR 324:1

Order No.: 90B8098
EAN: 4099891527556
MPN:
1512U012SR 324:1
1512.80015
Faulhaber
default L
front L
Image may differ
Unit Price (€ / pc.)
92.1536 € *
Available: 18 pcs.
Next delivery: 20 pcs. on 2024-05-22
Leadtime: 4 Weeks **
Total Price:
92.15 € *
Price list
Quantity
Price per unit*
1 pcs.
92.1536 €
5 pcs.
86.6201 €
15 pcs.
83.3000 €
50 pcs.
79.6110 €
150 pcs.
76.3028 €
*incl. VAT plus shipping costs
**Subject to prior sale

With stainless steel brushes and sintered bearings, plastic housing.

Technical specifications
Version DC gear motor
Torque 3 Ncm
speed 12900 1/s
Power 0.22 W
max. operating temperature 80 °C
min. operating temperature -25 °C
Rated voltage (DC) 12 V
Rated current 116 mA
Gear transmission 324:1
Logistics
Country of origin HU
Customs tariff number 85011099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
speed
Gear transmission
Rated voltage (DC)
Power
Version
min. operating temperature
max. operating temperature
Rated current
Torque
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Gear transmission
Rated voltage (DC)
Power
Version
min. operating temperature
max. operating temperature
Rated current
Torque
DC gear motor, 12 V (DC), 0.22 W, 116 mA, 324:1, 3 Ncm, 12900 1/min, 1512U012SR 324:1
Order No.:
 90B8098
Manufacturer:
 Faulhaber
Manufacturer SKU:
 1512U012SR 324:1
Available: 18 pcs. Leadtime: 4 Weeks ** Next delivery: 20 pcs. on 2024-05-22
Total Price: 92.15 € *
1 pcs.
92.1536 €
5 pcs.
86.6201 €
15 pcs.
83.3000 €
50 pcs.
79.6110 €
150 pcs.
76.3028 €
12900 1/s
324:1
12 V
0.22 W
DC gear motor
-25 °C
80 °C
116 mA
3 Ncm
DC gear motor, 12 V (DC), 0.22 W, 39:1, 3 Ncm, 12900 1/min, 1512U012SR 39:1
Order No.:
 90B8094
Manufacturer:
 Faulhaber
Manufacturer SKU:
 1512U012SR 39:1
Available: 6 pcs. Leadtime: 4 Weeks **
Total Price: 76.62 € *
1 pcs.
76.6241 €
5 pcs.
72.0307 €
15 pcs.
69.2699 €
50 pcs.
66.1997 €
150 pcs.
63.4389 €
12900 1/s
39:1
12 V
0.22 W
DC gear motor
-25 °C
80 °C
3 Ncm
DC gear motor, 3 V (DC), 0.15 W, 39:1, 3 Ncm, 11200 1/min, 1512U003SR 39:1
Order No.:
 90B8078
Manufacturer:
 Faulhaber
Manufacturer SKU:
 1512U003SR 39:1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 76.62 € *
1 pcs.
76.6241 €
5 pcs.
72.0307 €
15 pcs.
69.2699 €
50 pcs.
66.1997 €
150 pcs.
63.4389 €
11200 1/s
39:1
3 V
0.15 W
DC gear motor
-25 °C
80 °C
3 Ncm