Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

DC geared motor, 12 V, 0.22 W, true

  • Rated voltage (DC): 12 V
  • Nominal power: 0.22 W
  • Gearbox ratio: 39 : 1

Order No. 90 B 8094

Manufacturer name

Faulhaber

Manufacturer No.

1512U012SR 39:1

piece
Total

€ 62.48
There are 11 piece in stock
Delivery:

scale from 1 from 5 from 20
Price* per piece € 62.475 € 50.813 € 38.913
product.detail.add.UNDEFINED

Technical features

12 V
0.22 W
39 : 1
7 mN·m
10 mN·m
12800 1/min
129 1/min
80 °C
-30 °C

Manufacturer information

Manufacturer name Faulhaber
Manufacturer number 1512U012SR 39:1
Country of origin Hungary
Customs tariff number 85011099
The above illustration may deviate

DC geared motors, type Faulhaber 1512 U.

With stainless steel brushes and sintered bearings, plastic housing; Operating temperatures: –30 to +80 °C.

 

Rated voltage 12 V.

Output power: 0.22 W. No-load speed (motor): 12,800 rpm.

 

Technical attributes (type, gear reduction ratio, secondary speed, continuous/intermittent mode torque): 012 SR 39:1, 39:1, 129 rpm, 7.0/10 mN/m

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions