1512U012SR 13:1 | Faulhaber
DC gear motor, 12 V (DC), 0.22 W, 13:1, 3 Ncm, 12900 1/min, 1512U012SR 13:1
Order No.: 90B8092
EAN: 4099891527525
MPN:
1512U012SR 13:1
1512.80012
DC geared motors, type Faulhaber 1512 U.
With stainless steel brushes and sintered bearings, plastic housing; Operating temperatures: –30 to +80 °C.
Rated voltage 12 V.
Output power: 0.22 W. No-load speed (motor): 12,800 rpm.
Technical attributes (type, gear reduction ratio, secondary speed, continuous/intermittent mode torque): 012 SR 13:1, 13:1, 372 rpm, 2.8/5.0 mN/m
Technical specifications
Version | DC gear motor | |
Torque | 3 Ncm | |
speed | 12900 1/s | |
Power | 0.22 W | |
max. operating temperature | 80 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 12 V | |
Gear transmission | 13:1 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85011099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |