Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

DC geared motor, 6 V, 0.15 W, true

  • Rated voltage: 6 V
  • Nominal power: 0.15 W
  • Gearbox ratio: 13 : 1
Order No. 90 B 8084
Manufacturer name Faulhaber
Manufacturer No. 1512U006SR 13:1
piece
Total

€ 59.26
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5 from 20
Price* per piece € 59.262 € 48.314 € 37.128
product.detail.add.UNDEFINED

Technical features

6 V
0.15 W
13 : 1
2.8 mN·m
5 mN·m
11980 1/min
372 1/min
80 °C
-30 °C

Manufacturer information

Manufacturer name Faulhaber
Manufacturer number 1512U006SR 13:1
Country of origin Hungary
Customs tariff number 85011099
The above illustration may deviate

DC geared motors, type Faulhaber 1512 U.

With stainless steel brushes and sintered bearings, plastic housing; Operating temperatures: –30 to +80 °C.

 

Rated voltage 6.0 V.

Output power: 0.15 W. No-load speed (motor): 11,980 rpm.

 

Technical attributes (type, gear reduction ratio, secondary speed, continuous/intermittent mode torque): 006 SR 13:1, 13:1, 372 rpm, 2.8/5.0 mN/m

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions