Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

DC geared motor, 12 V, 0.97 W, true

  • Rated voltage: 12 V
  • Nominal power: 0.97 W
  • Gearbox ratio: 22 : 1
Order No. 90 B 8052
Manufacturer name Faulhaber
Manufacturer No. 2619S012 SR22:1
piece
Total

€ 66.64
There are 13 piece in stock
Delivery:

scale from 1 from 5 from 20
Price* per piece € 66.64 € 53.074 € 40.698
product.detail.add.UNDEFINED

Technical features

12 V
0.97 W
22 : 1
23 mN·m
75 mN·m
5900 1/min
223 1/min
80 °C
-30 °C

Manufacturer information

Manufacturer name Faulhaber
Manufacturer number 2619S012 SR22:1
Country of origin Hungary
Customs tariff number 85011099
The above illustration may deviate

DC geared motors, type Faulhaber 2619 S.

With flat ironless rotor in plastic case; Operating temperatures: –30 to +80 °C.

 

Rated voltage 12 V.

Output power: 0.97 W. No-load speed (motor): 5900 rpm.

 

Technical attributes (type, gear reduction ratio, secondary speed, continuous /intermittent torque): 012 SR 22:1, 22:1, 223 rpm, 23/75 mN/m

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions