Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

DC geared motor, 6 V, 1.08 W, true

  • Rated voltage (DC): 6 V
  • Nominal power: 1.08 W
  • Gearbox ratio: 112 : 1

Order No. 90 B 8044

Manufacturer name

Faulhaber

Manufacturer No.

2619S006 SR112:1

piece
Total

€ 85.68
There are 5 piece in stock
Delivery:

scale from 1 from 5 from 20
Price* per piece € 85.68 € 69.615 € 52.717
product.detail.add.UNDEFINED

Technical features

6 V
1.08 W
112 : 1
93 mN·m
180 mN·m
6600 1/min
44 1/min
80 °C
-30 °C

Manufacturer information

Manufacturer name Faulhaber
Manufacturer number 2619S006 SR112:1
Country of origin Hungary
Customs tariff number 85011099
The above illustration may deviate

DC geared motors, type Faulhaber 2619 S.

With flat ironless rotor in plastic case; Operating temperatures: –30 to +80 °C.

 

Rated voltage 6.0 V.

Output power: 1.08 W. No-load speed (motor): 6600 rpm.

 

Technical attributes (type, gear reduction ratio, secondary speed, continuous /intermittent torque): 006 SR 112:1, 112:1, 44 rpm, 93/180 mN/m

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions