DC geared motors, type Faulhaber 1512 U.
With stainless steel brushes and sintered bearings, plastic housing; Operating temperatures: –30 to +80 °C.
Rated voltage 3.0 V.
Output power: 0.15 W. No-load speed (motor): 11,100 rpm.
Technical attributes (type, gear reduction ratio, secondary speed, continuous/intermittent mode torque): 003 SR 324:1, 324 : 1, 15 rpm, 30/50 mN/m
Version | DC gear motor | |
Torque | 3 Ncm | |
speed | 11200 1/s | |
Power | 0.15 W | |
max. operating temperature | 80 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 3 V | |
Gear transmission | 324:1 |
Country of origin | HU |
Customs tariff number | 85011099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available