2619S024 SR8:1 | Faulhaber
DC gear motor, 24 V (DC), 1.1 W, 8:1, 10 Ncm, 6200 1/min, 2619S024 SR8:1
Order No.: 90B8060
EAN: 4099891527372
MPN:
2619S024 SR8:1
2619.80025
DC geared motors, type Faulhaber 2619 S.
With flat ironless rotor in plastic case; Operating temperatures: –30 to +80 °C.
Rated voltage 24 V.
Output power: 1.1 W. No-load speed (motor): 6200 rpm.
Technical attributes (type, gear reduction ratio, secondary speed, continuous /intermittent torque): 024 SR 8:1, 8:1, 635 rpm, 9.0/30 mN/m
Technical specifications
Version | DC gear motor | |
Torque | 10 Ncm | |
speed | 6200 1/s | |
Power | 1.1 W | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Rated voltage (DC) | 24 V | |
Gear transmission | 8:1 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85011099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |