Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

DC geared motor, 12 V, 0.97 W, true

Order No. 90 B 8054

Manufacturer name

Faulhaber

Manufacturer No.

2619S012 SR112:1

piece
Total

€ 85.68
There are 5 piece in stock
Delivery:

scale from 1 from 5 from 20
Price* per piece € 85.68 € 69.615 € 52.717
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Faulhaber
Manufacturer number 2619S012 SR112:1
Country of origin Hungary
Customs tariff number 85011099
The above illustration may deviate

DC geared motors, type Faulhaber 2619 S.

With flat ironless rotor in plastic case; Operating temperatures: –30 to +80 °C.

 

Rated voltage 12 V.

Output power: 0.97 W. No-load speed (motor): 5900 rpm.

 

Technical attributes (type, gear reduction ratio, secondary speed, continuous /intermittent torque): 012 SR 112:1, 112:1, 44 rpm, 93/180 mN/m

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Related products