072074 | BKL Electronic
DC extension cable, 3 m, 0.75 mm²
Order No.: 82F494
EAN: 4099891099466
MPN:
072074
Unit Price (€ / pc.)
6.6521 € *
Available: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
5.8548 €
100 pcs.
5.1289 €
250 pcs.
4.9266 €
1000 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC extension cables, type 072.
Straight DC plug to straight DC jack; Stranded wire color: red-black. Length: 3.0 m.
Twin stranded wire, 2 x 0.75 mm².
Technical attributes (type, plug/jack inner diameter x outer diameter): 072074, 2.1 x 5.5 mm
Technical specifications
Connection (1) | plug 2.1 x 5.5 mm, straight | |
Connection (2) | coupling 2.1 x 5.5 mm, straight | |
Colour | red/black | |
Cable length | 3 m | |
Cable cross-section | 2 x 0.75 mm² | |
Rated voltage | 12 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |