072054 | BKL Electronic

DC extension cable, 3 m, 0.4 mm²

Order No.: 82F492
EAN: 4099891099459
MPN:
072054
BKL Electronic
default L
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.7719 €

DC extension cables, type 072.

Straight DC plug to straight DC jack; Stranded wire color: red-black. Length: 3.0 m.

Twin stranded wire, 2 x 0.4 mm².

Technical attributes (type, plug/jack inner diameter x outer diameter): 072054, 2.5 x 5.5 mm

Technical specifications
Connection (1) plug 2.1 x 5.5 mm, straight
Connection (2) coupling 2.5 x 5.5 mm, straight
Colour red/black
Cable length 3 m
Cable cross-section 2 x 0.4 mm²
Rated voltage 12 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Connection (2)
Connection (1)
Rated current
Cable length
Colour
Rated voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Connection (2)
Connection (1)
Rated current
Cable length
Colour
Rated voltage
DC extension cable, 3 m, 0.75 mm²
Order No.:
 82F494
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 072074
Available: 47 pcs. Leadtime: 2 Weeks **
Total Price: 6.72 € *
1 pcs.
6.7235 €
10 pcs.
5.9143 €
100 pcs.
5.1765 €
250 pcs.
4.9742 €
1000 pcs.
4.6648 €
2 x 0.75 mm²
coupling 2.1 x 5.5 mm, straight
plug 2.1 x 5.5 mm, straight
10 A
3 m
red/black
12 V
DC extension cable, 3 m, 0.4 mm²
Order No.:
 82F490
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 072052
Available: 64 pcs. Leadtime: 2 Weeks **
Total Price: 5.78 € *
1 pcs.
5.7834 €
10 pcs.
5.0813 €
100 pcs.
4.4625 €
250 pcs.
4.2959 €
1000 pcs.
3.9984 €
2 x 0.4 mm²
coupling 2.1 x 5.5 mm, straight
plug 2.1 x 5.5 mm, straight
3 A
3 m
red/black
12 V
DC extension cable, 3 m, 0.75 mm²
Order No.:
 82F496
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 072076
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6.02 € *
50 pcs.
6.0214 €
2 x 0.75 mm²
coupling 2.5 x 5.5 mm, straight
plug 2.5 x 5.5 mm, straight
10 A
3 m
red/black
12 V
DC extension cable, 3 m, 0.4 mm²
Order No.:
 82F492
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 072054
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4.77 € *
50 pcs.
4.7719 €
2 x 0.4 mm²
coupling 2.5 x 5.5 mm, straight
plug 2.1 x 5.5 mm, straight
7 A
3 m
red/black
12 V