TZL 100-4824 | TRACO POWER

DC/DC converter, 36-72 VDC, 101 W, 1 output, 24 VDC, 80 % efficiency, TZL 100-4824

Order No.: 32C2912
EAN: 4099891318956
MPN:
TZL 100-4824
Series: TZL
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
117.8457 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
117.85 € *
Price list
Quantity
Price per unit*
1 pcs.
117.8457 €
10 pcs.
106.0528 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TZL 100-4824

This range of boxed DC/DC converter are designed for all applications, where high reliability and long lifetime are important. They provide excellent electric specifications and full compliance to the European EMC and low voltage directive. International safety approvals qualify these converter for worldwide use. With their low profile case and screw terminal block they are easy to install in any equipment.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 4.2 A
Width 95 mm
Input voltage AC 36-72 VDC
Height 38.1 mm
Isolation voltage 1.5 kV
Length 198.1 mm
Power 101 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
Power
Isolation voltage
Number of outputs
efficiency
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
Power
Isolation voltage
Number of outputs
efficiency