TSRN 1-24120SM | TRACO POWER

DC/DC converter, 13.5-42 VDC, 12 W, 1 output, 12 VDC, 95 % efficiency, TSRN 1-24120SM

Order No.: 32C2844
EAN: 4099891318840
MPN:
TSRN 1-24120SM
Series: TSRN 1SM
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
12.9710 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
11.6739 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSRN 1-24120SM

The new TSRN-1SM series are step-down non–isolated switching regulators in compact SMD package. They are an ideal solution to replace inefficient linear regulators. The high efficiency up to 95 % allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling. The TSRN-1SN switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of ~4 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits and offer a trim input for output voltage adjustment. The high efficiency, low standby power consumption and remote On/Off function make these regulators an ideal solution for energy sensitive applications.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 1 A
Design SMD
Width 9.3 mm
Input voltage AC 13.5-42 VDC
Height 7.4 mm
Length 15.2 mm
Power 12 W
efficiency 95 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Height
Output voltage DC
efficiency
Power
Design
Width
Length
Output current
Number of outputs
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Height
Output voltage DC
efficiency
Power
Design
Width
Length
Output current
Number of outputs