TSRN 1-24120A | TRACO POWER

DC/DC converter, 13.5-42 VDC, 12 W, 1 output, 12 VDC, 95 % efficiency, TSRN 1-24120A

Order No.: 32C2834
EAN: 4099891318741
MPN:
TSRN 1-24120A
Series: TSRN 1
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
12.89 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8877 €
10 pcs.
11.5906 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSRN 1-24120A

The new TSRN-1 series step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. A high efficiency up to 95 % allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. The TSRN-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits. The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 1 A
Design SIP3
Width 10.2 mm
Input voltage AC 13.5-42 VDC
Height 7.5 mm
Length 11.7 mm
Power 12 W
efficiency 95 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Height
Output voltage DC
efficiency
Power
Design
Length
Output current
Number of outputs
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Height
Output voltage DC
efficiency
Power
Design
Length
Output current
Number of outputs