TSR 1-2465SM | TRACO POWER

DC/DC converter, 9-36 VDC, 7 W, 1 output, 6.5 VDC, 94 % efficiency, TSR 1-2465SM

Order No.: 32C2832
EAN: 4099891318727
MPN:
TSR 1-2465SM
Series: TSR 1SM
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
10.7338 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
9.6509 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSR 1-2465SM

The TSR-1SM series models of step-down switching regulators have a high efficiency up to 96 % which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. Excellent output voltage accuracy (±2%) and low standby current (~1 A) are features that distinguish these switching regulators from linear regulators.

Technical specifications
Number of outputs 1
Output voltage DC 6.5 VDC
Output current 1 A
Design SMD
Width 9.3 mm
Input voltage AC 9-36 VDC
Height 7.6 mm
Length 15.2 mm
Power 7 W
efficiency 94 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Height
Output voltage DC
efficiency
Power
Design
Width
Length
Output current
Number of outputs
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Height
Output voltage DC
efficiency
Power
Design
Width
Length
Output current
Number of outputs