TSR 1-2433SM | TRACO POWER
DC/DC converter, 4.75-36 VDC, 3 W, 1 output, 3.3 VDC, 91 % efficiency, TSR 1-2433SM
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
10 pcs.
9.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TSR 1-2433SM
The TSR-1SM series models of step-down switching regulators have a high efficiency up to 96 % which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. Excellent output voltage accuracy (±2%) and low standby current (~1 A) are features that distinguish these switching regulators from linear regulators.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 1 A | |
Design | SMD | |
Width | 9.3 mm | |
Input voltage AC | 4.75-36 VDC | |
Height | 7.4 mm | |
Length | 15.2 mm | |
Power | 3 W | |
efficiency | 91 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |