TSR 0.5-2418SM | TRACO POWER

DC/DC converter, 4.75-32 VDC, 1 W, 1 output, 1.8 VDC, 82 % efficiency, TSR 0.5-2418SM

Order No.: 32C2808
EAN: 4099891318482
MPN:
TSR 0.5-2418SM
Series: TSR 0.5
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
8.7346 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
10 pcs.
7.8659 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSR 0.5-2418SM

TSR-0.5SM is a series of step-down non–isolated switching regulators in compact SIP package. These converters are an ideal alternative to LM78 linear regulators when energy efficiency is a parameter of the design. The high efficiency up to 97 % allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced aircooling. Excellent output voltage accuracy and low standby current are other features thatdistinguish switching regulators from linear regulators.

Technical specifications
Number of outputs 1
Output voltage DC 1.8 VDC
Output current 500 mA
Design SMD
Width 9.6 mm
Input voltage AC 4.75-32 VDC
Height 9.2 mm
Length 15.3 mm
Power 1 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Height
Output voltage DC
efficiency
Power
Design
Width
Length
Output current
Number of outputs
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Height
Output voltage DC
efficiency
Power
Design
Width
Length
Output current
Number of outputs