TSR-0.5 is a series of step-down non–isolated switching regulators in compact SIP package. These converters are an ideal drop-in replacement to LM78 linear regulators when energy efficiency is a parameter of the design. The high efficiency up to 97 % allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced aircooling. Excellent output voltage accuracy and low standby current are other features thatdistinguish switching regulators from linear regulators.
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 500 mA | |
Design | SIP3 | |
Width | 7.6 mm | |
Input voltage AC | 18-32 VDC | |
Height | 10.2 mm | |
Length | 11.5 mm | |
Power | 8 W | |
efficiency | 97 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available