TSN 1-24150 | TRACO POWER

DC/DC converter, -18-32 VDC, 15 W, 1 output, -15 VDC, 93.5 % efficiency, TSN 1-24150

Order No.: 32C2766
EAN: 4099891318352
MPN:
TSN 1-24150
Series: TSN 1
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
15.4343 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
15.43 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4343 €
10 pcs.
13.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSN 1-24150

The new TSN-1 series step-down switching regulators are drop-in replacement for inefficient LM79xx linear regulators. A high efficiency up to 96 % allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. The TSN-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for negative output circuits. The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.

Technical specifications
Number of outputs 1
Output voltage DC -15 VDC
Output current -1 A
Design SIP3
Width 7.5 mm
Input voltage AC -18-32 VDC
Height 16.5 mm
Length 11.7 mm
Power 15 W
efficiency 93.5 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
efficiency
Power
Design
Number of outputs
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
efficiency
Power
Design
Number of outputs