TSM 1215D | TRACO POWER

DC/DC converter, 10.8-13.2 VDC, 0.9 W, 2 outputs, ±15 VDC, 80 % efficiency, TSM 1215D

Order No.: 32C2756
EAN: 4099891318253
MPN:
TSM 1215D
Series: TSM
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
10.8766 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
10.88 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8766 €
10 pcs.
9.7818 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSM 1215D

The TSM series are isolated DC/DC converters with 1W output power implemented in a molded plastic package with a pin accuracy suitable for automated SMD-production. The devices can be soldered without any problems in a high temperature lead free solder process. With their small footprint these converters are the economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 30 mA
Design SMD
Width 8 mm
Input voltage AC 10.8-13.2 VDC
Height 7.1 mm
Isolation voltage 1 kV
Length 15.2 mm
Power 0.9 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Length
Output current
Height
Output voltage DC
efficiency
Power
Design
Isolation voltage
Width
Number of outputs
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Length
Output current
Height
Output voltage DC
efficiency
Power
Design
Isolation voltage
Width
Number of outputs