TRV 1-2413 | TRACO POWER

DC/DC converter, 21.6-26.4 VDC, 1 W, 1 output, 15 VDC, 87.5 % efficiency, TRV 1-2413

Order No.: 32C2747
EAN: 4099891318161
MPN:
TRV 1-2413
Series: TRV 1
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
8.3776 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.38 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3776 €
10 pcs.
7.5327 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRV 1-2413

The TRV-1 series are ultra miniature, 1 Watt DC/DC-converters with high 3000VDC I/O-isolation and semi load regulation. They are the ideal solution to power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 67 mA
Design SIP7
Width 7.1 mm
Input voltage AC 21.6-26.4 VDC
Height 10.2 mm
Isolation voltage 3 kV
Length 19.5 mm
Power 1 W
efficiency 87.5 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Length
Height
Number of outputs
Power
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Length
Height
Number of outputs
Power