TRV 1-0519 | TRACO POWER
DC/DC converter, 4.5-5.5 VDC, 1 W, 1 output, 9 VDC, 86.5 % efficiency, TRV 1-0519
Unit Price (€ / pc.)
7.7707 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
10 pcs.
6.9972 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TRV 1-0519
The TRV-1 series are ultra miniature, 1 Watt DC/DC-converters with high 3000VDC I/O-isolation and semi load regulation. They are the ideal solution to power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 9 VDC | |
Output current | 110 mA | |
Design | SIP7 | |
Width | 6.1 mm | |
Input voltage AC | 4.5-5.5 VDC | |
Height | 10.2 mm | |
Isolation voltage | 3 kV | |
Length | 19.5 mm | |
Power | 1 W | |
efficiency | 86.5 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |