TMV 1505SHI | TRACO POWER

DC/DC converter, 13.5-16.5 VDC, 1 W, 1 output, 5 VDC, 70 % efficiency, TMV 1505SHI

Order No.: 32C2604
EAN: 4099891317379
MPN:
TMV 1505SHI
Series: TMV HI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
9.4367 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
10 pcs.
8.4847 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMV 1505SHI

The TMV-HI series is a range of 1 Watt non regulated dc/dc-converters with very high I/O-isolation. They come in a very compact SIP-7 package.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 200 mA
Design SIP7
Width 7.5 mm
Input voltage AC 13.5-16.5 VDC
Height 10.2 mm
Isolation voltage 5.2 kV
Length 19.5 mm
Power 1 W
efficiency 70 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power
1 item in 24 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power