TMV 2-15159HI | TRACO POWER
DC/DC converter, 13.5-16.5 VDC, 2 W, 2 outputs, 15/-9 VDC, 83 % efficiency, TMV 2-15159HI
Unit Price (€ / pc.)
13.3161 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
13.32 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3161 €
10 pcs.
11.9833 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TMV 2-15159HI
The TMV-2HI series is a range of 2 Watt non regulated dc/dc-converters with very high I/O-isolation of 5700 Vpk. They come in a compact SIP-7 package.
Technical specifications
Number of outputs | 2 | |
Output voltage DC | 15/-9 VDC | |
Output current | 66 mA | |
Design | SIP7 | |
Width | 7.5 mm | |
Input voltage AC | 13.5-16.5 VDC | |
Height | 10.2 mm | |
Isolation voltage | 5.2 kV | |
Length | 19.5 mm | |
Power | 2 W | |
efficiency | 83 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |